Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03908AS-RCopy
Newark Part No.95Y0604
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Impedance8ohm
Sensitivity (dB)98.7dB
Power Rating Nom5W
External Width - Metric39mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
Frequency Response Min130Hz
Frequency Response Max20kHz
Speaker MountingFlange Mount
Product Range-
Power Rating Max8W
External Length - Metric39mm
External Depth - Metric22mm
SVHCTo Be Advised
Product Overview
This compact full range driver measures only 39 x 39mm yet boasts 5W nominal (8W max) power capacity. The 20mm voice coil dissipates heat through the open pole-piece design and 4.5mm of effective Xmax, with two high compliance surrounds, provides low frequency reproduction unheard of in a driver this small. Flat 250Hz~20KHz response covers 90% of the audio spectrum while delivering high fidelity performance, perfect for critical listening applications.
- Underhung voice coil with 4.5mm of Xmax
- Rubber surround
- Impedance: 8Ω±15%
- Re: 8Ω±15%
- Fs: 250Hz±20%
- Qts: 1.2
- Qes: 2.13
- Qms: 2.77
- Le: 0.27mH @ 1KHz
- Mms: 0.59g
- Vas: 0.035 liters
- Xmax: 4.5 mm (underhung)
- Sd: 530 sq. mm
Technical Specifications
Transducer Function
Speaker
Impedance
8ohm
Power Rating Nom
5W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
39mm
SVHC
To Be Advised
Driver Type
General Purpose
Sensitivity (dB)
98.7dB
External Width - Metric
39mm
Sound Pressure Level (SPL)
78dB
Frequency Response Min
130Hz
Speaker Mounting
Flange Mount
Power Rating Max
8W
External Depth - Metric
22mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
