Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TT-24V-2-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8311
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $5.230 |
| 25+ | $4.820 |
| 50+ | $4.410 |
| 100+ | $4.120 |
| 500+ | $3.870 |
| 1000+ | $3.860 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TT-24V-2-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8311
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min15VDC
Resonant Frequency400Hz
Supply Voltage Max27VDC
Current Rating30mA
Sound Pressure Level (SPL)84dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range15VDC to 27VDC
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
15VDC
Supply Voltage Max
27VDC
Sound Pressure Level (SPL)
84dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
15VDC to 27VDC
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Resonant Frequency
400Hz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
