Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.230 |
| 25+ | $4.890 |
| 50+ | $4.530 |
| 100+ | $4.100 |
| 500+ | $3.780 |
| 1000+ | $3.410 |
| 2500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2304-TT-24V-2-R
Newark Part No.02AM8311
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min15VDC
TonesContinuous
Resonant Frequency400Hz
Supply Voltage Max27VDC
Current Rating30mA
Sound Pressure Level (SPL)84dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range15VDC to 27VDC
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
27VDC
Sound Pressure Level (SPL)
84dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
15VDC to 27VDC
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
15VDC
Resonant Frequency
400Hz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate