Imprimir página
Disponível para encomenda
Tempo de Espera Habitual do Fabricante 67 Semana(s)
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.045 |
| 5000+ | $ 0.040 |
| 10000+ | $ 0.033 |
| 20000+ | $ 0.029 |
| 30000+ | $ 0.027 |
| 50000+ | $ 0.023 |
Unidades por pacoteEach (Supplied on Full Reel)
Mínimo: 4000
Vários: 4000
$ 180.00
Observação da linha
Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.
Informação do produto
FabricanteYAGEO
Nº da peça do fabricanteCC0805KRX5R6BB106
Código Newark76T5791
Gama de produtosCC Series
Ficha técnica
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Descrição geral do produto
CC0805KRX5R6BB106 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 10µF
- Capacitance tolerance is ±10%
- 0805 [2012 metric] capacitor case
- Voltage rating is 10V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 10Mohm
Especificações Técnicas
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C