Informação do produto
Descrição geral do produto
ATAVRRZRAVEN is an Evaluation kit integrates a 2.4GHz transceiver, on-board Atmel picoPower AVR application processors and LCD display. The included ATmega1284PV runs the communication while the ATmega3290PV handles the LCD. With best-in-class sensitivity, the AT86RF230 transceiver ensures the longest range for wireless products. The board accelerates development, debugging and demonstration for a wide range of low power IEEE802.15.4, 6LoWPAN and ZigBee wireless network applications.
- Development kit for the Atmel AT86RF230 radio transceiver and Atmel AVR microcontroller
- CE, ETSI and FCC approved
- AT86RF230 radio transceiver with high gain PCB antenna
- USART, GPIO, relay driver
- AT86RF230 radio transceiver with miniature PCB antenna, AVR MCU
- Powered by battery or external supply: 5V to 12V external supply
- Dual AVR microcontrollers
- Dynamic speaker and microphone
- Atmel Serial Data Flash
- External memory interface
Aplicações
Building Automation, Audio, Test & Measurement, Industrial, Lighting, Portable Devices, Communications & Networking, Security, Motor Drive & Control, Sensing & Instrumentation
Conteúdo
The kit contains two AVR Raven boards (AVRRAVEN) with 2.4 GHz transceiver, on-board picoPower AVR application processors and LCD display and one USB stick (AVRRZUSBSTICK) with a 2.4 GHz transceiver for USB connection to the PC.
Especificações Técnicas
Atmel
Wireless Connectivity
AVR
AVRZLINK
-
AT90USB1287
ZigBee Wireless Network
XMEGA
2 x AVRRAVEN boards, RZUSBSTICK board, 4 x LR44 batteries, 5 x dual row 10-pin headers, JTAG adapter, Flyers and/or CD
To Be Advised
Legislação e Ambiente
RoHS
Certificado de conformidade do produto