Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 43.970 |
Informação do produto
Descrição geral do produto
74984 is a 32 piece GoBox™ standard bit set with mini ratchet. Wiha 32 Piece Standard Bit GoBox features a collection of 1-Inch impact-rated bits in a wide variety of tip profiles including Phillips, slotted, square, Torx, hex-Inch, hex-metric, and a 1/4-Inch Hex to 1/4-Inch square drive adapter. Wiha standard bit box comes with a smooth-turning 72-tooth reversible mini-ratchet that can access tight spaces other tools can't. The mini-ratchet accepts 1/4-inch hex drive bits, 1/4-inch sockets with the included hex-to-square drive adapter, and a 1/4-inch drive locking magnetic bit holder. The standard Wiha bit GoBox comes with a custom-fit molded tray for easy organization and a pocket-sized metal case for secure and convenient transport in any scenario. With Wiha standard bits user get the tightest-fit precision driver tips from the company that is the standard for precision in the industry.
- Standard 1/4" hex to 1/4" square drive for universal application
- Conveniently stored in a pocket-sized metal case for easy storage and security
- Computer-controlled heat treatment for a new standard in bit performance
- Exact fit precision machined tips for reduced cam-out
- Fast action thumb lever for quick rotation change
- CVM premium quality tool steel for strength and durability
- Bit holder is 1/4" x 2.625", bit ratchet is 1/4” x 3.5"/90mm
- 4.25inch product depth, 1.75inch product height, 1.25inch product width
Conteúdo
GoBox™ standard bit set, Phillips #0, #1, #2, #3, Slotted 5.5, 6.5mm, Square #1, #2, Torx T8, T10, T15, T20, T25, T27, T30, Hex Metric 2.0, 2.5, 3.0, 4.0, 5.0, 6.0mm, Hex Inch 1/16, 5/64, 3/32, 7/64, 1/8, 9/64. 5/32, 3/16".
Especificações Técnicas
32 Pieces of Standard Bit Set with Ratchet
No SVHC (16-Jul-2019)
GoBox Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto