2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Screwdrivers
                                                                                                5. Sets
                                                                                                Imprimir página

                                                                                                28345

                                                                                                Screwdriver Set, 6 Piece, Insulated Slimline Pocketmax Multi-Drivers, SoftFinish Series

                                                                                                WIHA
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                WIHA 28345
                                                                                                FabricanteWIHA
                                                                                                Nº da peça do fabricante28345
                                                                                                Código Newark68AK3185
                                                                                                Gama de produtosSoftFinish Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 65.310
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 65.31
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                WIHA
                                                                                                FabricanteWIHA
                                                                                                Nº da peça do fabricante28345
                                                                                                Código Newark68AK3185
                                                                                                Gama de produtosSoftFinish Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit Contents6 Piece of Insulated Slimline Pocketmax Multi-Drivers
                                                                                                Product RangeSoftFinish Series
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Descrição geral do produto

                                                                                                28345 is a 6 piece insulated SoftFinish® SlimLine PocketMax® multi-driver with magnetic cap. Every single Wiha insulated tool is individually tested to 10,000 volts AC and rated to 1,000 volts AC (1,500 volts DC) for safety and peace of mind in energized applications. Wiha Insulated tools are VDE Certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance. Each handle is sized proportionately to its driver blade profile for an optimal turn-force application. Constructed of direct-molded dual durometer materials the SoftFinish driver handle stands up to the heavy everyday use of professionals. Wiha screwdrivers consist of premium-quality tool steel engineered for performance in high-demand environments pros see every day. It is ideal for jobs where access is limited.

                                                                                                • SlimLine blades technology up to 33% narrower insulation diameter
                                                                                                • Each SlimLine bit can be taken in and out of the holder easily and conveniently
                                                                                                • Magnetic easy open top with all SlimLine bits secured and stowed away
                                                                                                • Compact and lightweight, fits easily into a pants or shirt pocket
                                                                                                • Compact size only 6.69inches long including SlimLine bit
                                                                                                • Secure insertion fixture for the profiles in the bit depot
                                                                                                • Turnable cap for comfortable handling
                                                                                                • SoftFinish® cushion grip handle for comfort and control
                                                                                                • 6.81inch product depth, 1.25inch product height, 1.25inch product width
                                                                                                • 6.81inch overall length

                                                                                                Conteúdo

                                                                                                Insulated SlimLine blade slotted 3.5mm (28310), Insulated SlimLine blade slotted 6.5mm (28315), Insulated SlimLine blade Phillips #1 (28317), Insulated SlimLine blade Phillips #2 (28319), Insulated SlimLine blade square #2 (28347).

                                                                                                Especificações Técnicas

                                                                                                Kit Contents

                                                                                                6 Piece of Insulated Slimline Pocketmax Multi-Drivers

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Product Range

                                                                                                SoftFinish Series

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (16-Jul-2019)