Multiconductor Cable :
7,924 produto(s) encontrado(s)Encontre uma grande variedade de Multiconductor Cable em Newark Brasil. Temos em estoque uma grande seleção de Multiconductor Cable, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Alpha Wire, Belden, Lapp, Multicomp Pro & Carol Cable/general Cable.
Ver
Comprador
Engenheiro
Fabricante
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $ 1,344.390 5+ $ 1,292.400 10+ $ 1,247.830 | Shielded | 4Conductor | - | 18AWG | - | 100ft | 30.48m | Red | 19 x 30AWG | Tinned Copper | FEP | 4.394mm | 300V | - | ||||||
Spool of 500 | 1+ $ 1,364.160 5+ $ 1,311.400 10+ $ 1,266.180 | Shielded | 6Conductor | - | 24AWG | 0.2mm² | 500ft | 152.4m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 5.309mm | 300V | - | ||||||
Spool of 250 | 1+ $ 2,960.460 5+ $ 2,845.970 10+ $ 2,747.830 | Shielded | 6Conductor | - | 20AWG | - | 250ft | 76m | Black | 26 x 34AWG | Tinned Copper | EPDM Rubber | 8.687mm | 600V | - | ||||||
Spool of 100 | 1+ $ 228.550 5+ $ 203.340 10+ $ 196.530 | Unshielded | 10Conductor | - | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 500 | 1+ $ 764.610 5+ $ 735.040 10+ $ 709.690 | Shielded | 2Conductor | - | 24AWG | - | 500ft | 152.4m | Black | 19 x 36AWG | Copper | PE | 3.429mm | 200V | - | ||||||
Spool of 100 | 1+ $ 654.080 5+ $ 628.780 10+ $ 607.100 | Unshielded | 7Conductor | - | 18AWG | - | 100ft | 30.48m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 7.849mm | 300V | - | ||||||
Each | 1+ $ 71.310 25+ $ 66.060 50+ $ 61.590 100+ $ 59.890 250+ $ 57.880 | Unshielded | 6Conductor | - | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Spool of 100 | 1+ $ 1,052.890 5+ $ 1,012.170 10+ $ 977.270 | Shielded | 4Conductor | - | 20AWG | 0.612mm² | 100ft | 30.48m | White | 19 x 32AWG | Copper | PVC | 5.74mm | 600V | - | ||||||
Each | 1+ $ 87.990 5+ $ 86.400 10+ $ 84.820 25+ $ 83.220 | Screened | 18Conductor | - | 26AWG | 0.14mm² | 6ft | 2m | Black | 18 x 0.14mm² | Copper | PU | 7.8mm | 250V | UNITRONIC SPIRAL Series | ||||||
Spool of 1000 | 1+ $ 274.580 5+ $ 263.960 10+ $ 254.860 | Shielded | 4Conductor | - | 22AWG | - | 1000ft | 304.8m | Gray | 7 x 30AWG | Copper | PVC | 3.835mm | 300V | - | ||||||
Spool of 100 | 1+ $ 106.600 5+ $ 94.940 10+ $ 90.580 25+ $ 87.000 | Unshielded | 3Conductor | - | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 100 | 1+ $ 126.480 5+ $ 112.630 10+ $ 107.060 25+ $ 104.920 | Shielded | 3Conductor | - | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 500 | 1+ $ 238.470 5+ $ 229.250 10+ $ 221.340 | Shielded | 3Conductor | - | 20AWG | - | 500ft | 152m | Gray | 7 x 28AWG | Copper | PVC | 3.785mm | 300V | - | ||||||
Spool of 100 | 1+ $ 226.930 5+ $ 201.910 10+ $ 195.040 | Unshielded | 8Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 5.817mm | 300V | - | ||||||
Each | 1+ $ 88.930 5+ $ 87.250 10+ $ 85.590 25+ $ 83.910 | Unscreened | 3Conductor | - | 18AWG | 1mm² | 164ft | 50m | Grey | - | Copper | PVC | 6mm | 500V | OLFLEX CLASSIC 110 Series | ||||||
Each | 1+ $ 14.860 | Unscreened | 2Conductor | - | 18AWG | 0.75mm² | 16ft | 5m | Black | 196 x 0.07mm | Copper | PVC | 6.9mm | 1kV | - | ||||||
Spool of 100 | 1+ $ 454.230 5+ $ 436.660 10+ $ 421.600 | Shielded | 4Conductor | - | 18AWG | - | 100ft | 30.5m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.223mm | 300V | - | ||||||
Spool of 500 | 1+ $ 189.870 5+ $ 182.530 10+ $ 176.240 | Shielded | 6Conductor | - | 22AWG | - | 500ft | 152.4m | Gray | 7 x 30AWG | Copper | PVC | 4.547mm | 300V | - | ||||||
Spool of 100 | 1+ $ 145.030 5+ $ 129.130 10+ $ 123.820 25+ $ 120.690 | Unshielded | 4Conductor | - | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.31mm | 300V | - | ||||||
Spool of 1000 | 1+ $ 753.330 5+ $ 724.190 10+ $ 699.220 | Shielded | 6Conductor | - | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | Copper | PVC | 5.69mm | 300V | - | ||||||
Spool of 100 | 1+ $ 633.110 5+ $ 608.630 10+ $ 587.640 | Shielded | 15Conductor | - | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 7.214mm | 300V | - | ||||||
Spool of 100 | 1+ $ 553.220 5+ $ 531.820 10+ $ 513.480 | Unshielded | 12Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 6.909mm | 300V | - | ||||||
Spool of 100 | 1+ $ 183.830 5+ $ 176.720 10+ $ 170.630 | Unshielded | 3Conductor | - | 22AWG | - | 100ft | 30.5m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.369mm | 150V | - | ||||||
Spool of 1000 | 1+ $ 484.360 5+ $ 465.630 10+ $ 449.570 | Shielded | 2Conductor | - | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | Copper | PVC | 4.115mm | 300V | - | ||||||
Spool of 100 | 1+ $ 304.920 5+ $ 293.130 10+ $ 283.020 | Unshielded | 5Conductor | - | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.928mm | 300V | - | ||||||