2. Automation & Process Control
                                                                                                3. Panel Displays & Instrumentation
                                                                                                4. Panel Instrumentation
                                                                                                5. Analog Timers
                                                                                                Imprimir página

                                                                                                HP52A6

                                                                                                Analog Timer, CYCL-FLEX, HP5 Series, Reset, 1 Ranges, 4.5 s, 150 s, Solid State

                                                                                                VEEDER ROOT
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                VEEDER ROOT HP52A6
                                                                                                FabricanteVEEDER ROOT
                                                                                                Nº da peça do fabricanteHP52A6
                                                                                                Código Newark51B1397
                                                                                                Gama de produtosHP5 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 3 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 1,229.810
                                                                                                5+$ 1,093.770
                                                                                                10+$ 963.170
                                                                                                25+$ 886.980
                                                                                                50+$ 794.480
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,229.81
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                VEEDER ROOT
                                                                                                FabricanteVEEDER ROOT
                                                                                                Nº da peça do fabricanteHP52A6
                                                                                                Código Newark51B1397
                                                                                                Gama de produtosHP5 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangeHP5 Series
                                                                                                Timer FunctionsReset
                                                                                                No. of Timing Ranges1Ranges
                                                                                                Time Min4.5s
                                                                                                Time Max150s
                                                                                                Timer OutputSolid State
                                                                                                Supply Voltage Max120VAC
                                                                                                Current Rating Nom10A
                                                                                                Connection / TerminationPlug-In
                                                                                                Panel Cutout Height-
                                                                                                Panel Cutout Width-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The HP5 series Electric Timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. The 15 terminal ABS (UL rated 94V-0) moulded housing has high impact resistance and will not support combustion. The application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9-10 and 6-8 and starts the timing period. At time out, contacts 4-3 close, 11-12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. The high quality timer that has become an industry standard with knob setpoint, cycle progress pointer, pilot light and patented plug-in housing.

                                                                                                • Knob adjustable time ranges - progress pointer for each
                                                                                                • Highly visible, calibrated dials (7.85 inch circumference)
                                                                                                • Easily read and well-spaced calibrations
                                                                                                • Red progress pointer displays remaining time interval
                                                                                                • Pilot light indicates when timer motor is energized
                                                                                                • Standard timers supplied with "power on" clutch operation
                                                                                                • UL94V-0 Flammability rating

                                                                                                Aplicações

                                                                                                Automation & Process Control, Clock & Timing, Industrial

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                HP5 Series

                                                                                                No. of Timing Ranges

                                                                                                1Ranges

                                                                                                Time Max

                                                                                                150s

                                                                                                Supply Voltage Max

                                                                                                120VAC

                                                                                                Connection / Termination

                                                                                                Plug-In

                                                                                                Panel Cutout Width

                                                                                                -

                                                                                                Timer Functions

                                                                                                Reset

                                                                                                Time Min

                                                                                                4.5s

                                                                                                Timer Output

                                                                                                Solid State

                                                                                                Current Rating Nom

                                                                                                10A

                                                                                                Panel Cutout Height