2. Electrical
                                                                                                3. Flashlights
                                                                                                Imprimir página

                                                                                                ATEX-RA2

                                                                                                HANDHELD TORCH, 210 LUMEN, 135M, AA BATT, TORCH TYPE,HAND HELD, LIGHT SOURCE,CREE LED, LUMEN OUTPUT,350LM, BEAM EFFECTIVE DISTAN

                                                                                                UNILITE INTERNATIONAL
                                                                                                UNILITE INTERNATIONAL ATEX-RA2
                                                                                                UNILITE INTERNATIONAL ATEX-RA2
                                                                                                UNILITE INTERNATIONAL ATEX-RA2
                                                                                                UNILITE INTERNATIONAL ATEX-RA2
                                                                                                UNILITE INTERNATIONAL ATEX-RA2
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteUNILITE INTERNATIONAL
                                                                                                Nº da peça do fabricanteATEX-RA2
                                                                                                Código Newark80Y4529
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                10 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 140.900
                                                                                                6+$ 134.570
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 140.90
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                UNILITE INTERNATIONAL
                                                                                                FabricanteUNILITE INTERNATIONAL
                                                                                                Nº da peça do fabricanteATEX-RA2
                                                                                                Código Newark80Y4529
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Flashlight TypeHand Held
                                                                                                Light SourceCree LED
                                                                                                Lumen Output350lm
                                                                                                Beam Effective Distance288m
                                                                                                Power SourceAA Batteries x 4
                                                                                                Flashlight Body MaterialPC (Polycarbonate)
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                ATEX-RA2 is a reliable Zone 0 intrinsically safe torch for hazardous environments. With a strong 6.5-hour runtime at its highest setting, which can be extended up to 13 hours by dimming the light, it offers long-lasting performance. The torch is designed with a stainless steel pocket clip, a top loop for cord attachment, and rubberized head and grips for enhanced durability and grip. It also includes a safety release valve for hydrogen gases and an easy-press micro switch for effortless operation, even with gloves. The ATEX-RA2 is constructed with toughened polycarbonate, making it resistant to chemicals and corrosion. Its ultra-strength polycarbonate housing and safety locking battery compartment ensure secure and reliable performance. With an IP54 dust and water resistance rating, the torch provides reliable protection against dust and water splashes, making it suitable for various industries and mining applications.

                                                                                                • Powerful 350lumen white CREE LED with a color temperature of 6500k
                                                                                                • ATEX zone 0 gas compliant for hazardous environments
                                                                                                • Safety release valve for hydrogen gases
                                                                                                • Chemical and corrosion resistant construction
                                                                                                • Rubberized head and grips for enhanced durability and grip
                                                                                                • Ultra-strength polycarbonate housing
                                                                                                • Convenient rear stainless steel pocket clip for hands-free use
                                                                                                • Safety locking battery compartment for secure operation
                                                                                                • Easy push micro switch for effortless operation, even with gloves

                                                                                                Especificações Técnicas

                                                                                                Flashlight Type

                                                                                                Hand Held

                                                                                                Lumen Output

                                                                                                350lm

                                                                                                Power Source

                                                                                                AA Batteries x 4

                                                                                                Product Range

                                                                                                -

                                                                                                Light Source

                                                                                                Cree LED

                                                                                                Beam Effective Distance

                                                                                                288m

                                                                                                Flashlight Body Material

                                                                                                PC (Polycarbonate)

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconWARNINGProposition 65