Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 213.28 |
| 10+ | $ 177.45 |
| 25+ | $ 171.82 |
| 50+ | $ 166.19 |
| 100+ | $ 158.78 |
Informação do produto
Descrição geral do produto
Easy to see, easy to read MicroAMP meter for DC current measurement. Featuring an acclaimed easy-to-read display and a high resolution input, the MicroAMP Meter is the ideal meter for applications where accurate DC current measurement is required. With an accurate 0-200uA DC input, the APM MicroAMP is ideal for DC current measurement applications in marine, leisure, material handling and industrial applications such as power supplies, load banks and charging systems. The programmable scale and custom annunciators mean users can tailor the meter to display their critical parameters exactly how they want. Dynamic backlighting, in conjunction with setpoints, means operators are visually alerted when a parameter is out of range while the two outputs can be used to connect the APM to other systems in the process, meaning the MicroAMP is much more than just a display.
- APM MicroAMP meter, negative LCD with outputs
- 40 segment bar graph display, large 4-digit display
- Separate starburst display area for annunciators, custom messages and alarm information
- Scale (offset, gain and linear) and range (min and max)
- User selectable backlight colour and intensity, wide viewing angle (horizontal and vertical)
- User-adjustable backlight brightness and colour, large display
- Ten independent alarm set-points, 12-24VDC nominal input
- Operating temperature range from -10 to +60°C, IP65 IP rating (from the front)
- UL, cUL, CE, UKCA certifications
- Max output voltage of 34V, maximum current of 500mA, analogue output of 4-20mA
Especificações Técnicas
4
0µA to 200µA
68mm
12VDC
-10°C
APM MicroAMP Series
DC Current
12mm
68mm
24VDC
60°C
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto