
| Quantidade | Preço |
|---|---|
| 1+ | $ 109.990 |
Informação do produto
Descrição geral do produto
MS245 is a pin/pinless moisture meter offers versatility and convenience to measure moisture content in wood (6 to 99%) and other building materials (0 to 100%). Two pin measurements cater to both wood and building materials, and the meter features ten pinless, non-invasive measurement selections, making it a reliable tool for various wood and building materials. Audible and visual moisture alerts alongside Green/Yellow/Red LEDs provide easy interpretation of low, medium, and high moisture levels. A backlit LCD enables viewing measurements in dark or poorly lit spaces, and the Data Hold function freezes the reading on the display for improved readability. The MS245 is also equipped with a built-in calibration check, low battery indicator, and auto power-off function to ensure consistent performance and extended battery life. This instrument is ideal for home inspection, water damage restoration, lumber yards, painting, paper mills, textile, and clothing manufacturing industries.
- Pin measurement range for wood: 6.0 to 99.0%, building material: 0.2 to 2.0%
- Pinless measurement range for wood: 0.0 to 55.0%, building material: 0.0 to 100.0%
- 1-year warranty
- Dimension is 7 x 2.8 x 1.3"
Conteúdo
Pin/pinless moisture meter, Protective cap, 9V battery.
Especificações Técnicas
6% to 99%, 0.2% to 2%, 0% to 55%, 0% to 100%
0°C
176.5mm
71mm
To Be Advised
0.1%
40°C
33.8mm
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
