2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Cable Continuity Testers
                                                                                                Imprimir página

                                                                                                LVPRO30SR

                                                                                                MULTIFUNC CABLE/N/W TESTER KIT W/REMOTE

                                                                                                TRIPLETT
                                                                                                TRIPLETT LVPRO30SR
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteTRIPLETT
                                                                                                Nº da peça do fabricanteLVPRO30SR
                                                                                                Código Newark68Y5304
                                                                                                Gama de produtosLow Voltage Pro Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                TRIPLETT
                                                                                                FabricanteTRIPLETT
                                                                                                Nº da peça do fabricanteLVPRO30SR
                                                                                                Código Newark68Y5304
                                                                                                Gama de produtosLow Voltage Pro Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Tester TypeNetwork Cable Tester Kit
                                                                                                Resistance-
                                                                                                External Height-
                                                                                                External Width-
                                                                                                External Depth-
                                                                                                Product RangeLow Voltage Pro Series
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                LVPRO is an industry leading cable tester that runs a variety of cable testing procedures such as wiremap, timing tests (delay, skew), impedance measurement, Ethernet switch port blink, speaker pop, cable length, PoE volts, loaded battery test and 10/100/1000 indication, plus it gives you the ability to store and print up to 250 test reports. LVPRO30SR has same features as LVPRO30 and utilizes 8 smart remotes to allow additional testing of up to 8 cables without having to change remotes.

                                                                                                • LVPRO30SR adds smart remotes to model LVPRO30
                                                                                                • Works with virtually all cable types including speaker cable, coax, alarm cable and Category cable
                                                                                                • Adjustable VOP function allows the LVPro to be calibrated to other unique cable types
                                                                                                • Perform detailed wire-mapping including skew, delay & ohms
                                                                                                • Measure cable distance to open or short (TDR)
                                                                                                • Test coax and RJ11 cables for faults
                                                                                                • Check line voltage on RJ45 (PoE) and telephone lines
                                                                                                • Measures network speed capabilities
                                                                                                • 1 year warranty

                                                                                                Conteúdo

                                                                                                Low voltage cable/network tester with smart remotes, Detachable remote, F male to BNC male, F male to BNC female, (2) RJ45 patch cables, RJ45 to alligator clip adapter, USB cable, (4) AA batteries and carrying case, 8 smart remotes.

                                                                                                Especificações Técnicas

                                                                                                Tester Type

                                                                                                Network Cable Tester Kit

                                                                                                External Height

                                                                                                -

                                                                                                External Depth

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Resistance

                                                                                                -

                                                                                                External Width

                                                                                                -

                                                                                                Product Range

                                                                                                Low Voltage Pro Series