
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.050 | $ 1.05 |
| Total Preço | $ 1.05 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.050 |
| 50+ | $ 0.694 |
| 100+ | $ 0.615 |
| 250+ | $ 0.576 |
| 500+ | $ 0.553 |
| 1000+ | $ 0.543 |
| 2500+ | $ 0.532 |
| 5000+ | $ 0.521 |
Informação do produto
Descrição geral do produto
The TLV2371IDR is a single Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- 550µA/channel Supply current
- 25µA/channel Low power shutdown mode (IDD(SHDN))
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2µV/°C Typical offset drift
- 72dB Typical CMRR
- Green product and no Sb/Br
Aplicações
Portable Devices
Especificações Técnicas
1Channels
2V/µs
SOIC
Rail to Rail
2mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
2.4MHz
± 1.35V to ± 8V
8Pins
Rail - Rail Input / Output (RRIO)
60pA
-40°C
-
MSL 1 - Unlimited
SOIC
2.4MHz
2V/µs
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
