
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.220 | $ 1.22 |
| Total Preço | $ 1.22 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.220 |
| 50+ | $ 0.810 |
| 100+ | $ 0.721 |
| 250+ | $ 0.678 |
| 500+ | $ 0.659 |
| 1000+ | $ 0.646 |
| 2500+ | $ 0.633 |
| 5000+ | $ 0.619 |
Informação do produto
Descrição geral do produto
The SN74LVTH16245ADGGR is a 16-bit non-inverting Bus Transceiver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended.
- Support mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Support unregulated battery operation down to 2.7V
- State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Aplicações
Industrial, Automation & Process Control, Signal Processing
Especificações Técnicas
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
85°C
-
MSL 1 - Unlimited
74LVT16245
TSSOP
2.7V
74LVT
-40°C
-
-
No SVHC (27-Jun-2018)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
