
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.070 | $ 1.07 |
| Total Preço | $ 1.07 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.070 |
| 25+ | $ 0.871 |
| 50+ | $ 0.772 |
| 100+ | $ 0.686 |
| 250+ | $ 0.588 |
| 500+ | $ 0.517 |
| 1000+ | $ 0.410 |
| 2500+ | $ 0.393 |
Informação do produto
Alternativas para LM4040C41IDBZR
3 produtos encontrados
Descrição geral do produto
The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. The LM4040xI is characterized for operation over an ambient temperature range of -40 to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40 to 125°C.
- Stable with all capacitive loads
- No output capacitor required
- 35μVRMS Typical low output noise
- 45μA to 15mA Typical wide operating current range
Aplicações
Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Portable Devices
Especificações Técnicas
Shunt - Fixed
4.076V
0.5%
SOT-23
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
4.096V
LM4040 Series
4.116V
± 30ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
