
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.550 |
| 10+ | $ 6.660 |
| 25+ | $ 6.100 |
| 50+ | $ 5.520 |
| 100+ | $ 4.800 |
| 250+ | $ 3.800 |
| 500+ | $ 3.610 |
Informação do produto
Descrição geral do produto
The ADC141S626CIMM/NOPB is a 14-bit sampling Analog-to-digital Converter (ADC) features an external reference that can be varied from 1V to VA. The converter is based on a successive-approximation register (SAR) architecture where the differential nature of the analog inputs is maintained from the internal sample-and-hold circuits throughout the A/D converter to provide excellent common-mode signal rejection. It also features a zero-power track mode where the ADC is consuming the minimum amount of supply current while the internal sampling capacitor is tracking the applied analog input voltage. The serial data output is binary twos complement and is compatible with several standards such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The conversion result is clocked out by the serial clock input and is the result of the conversion currently in progress, thus ADC has No Latency.
- True differential inputs
- External reference
- Zero-power track mode
- Wide input common-mode voltage range
- Green product and no Sb/Br
Aplicações
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Power Management, Thermal Management
Especificações Técnicas
SAR
250kSPS
Single
DSP, Microwire, QSPI, SPI
SOP
VSSOP
Surface Mount
85°C
-
MSL 1 - Unlimited
14bit
1Channels
Differential
2.7V
5.5V
10Pins
-40°C
Single 14-Bit SAR ADCs
-
No SVHC (27-Jun-2018)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
