Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 8.450 |
| 10+ | $ 7.400 |
| 25+ | $ 7.060 |
| 50+ | $ 6.830 |
| 100+ | $ 6.520 |
| 500+ | $ 6.210 |
| 1000+ | $ 6.050 |
| 2500+ | $ 5.960 |
Informação do produto
Descrição geral do produto
G-NICO-018 is a TSYS01 high accuracy digital temperature sensor in a 16 pin QFN package. TSYS01 is a single device, versatile, new technology temperature sensor. The TSYS01 provides factory calibrated temperature information. It includes a temperature sensing chip and a 24-bit ΔΣ-ADC. The essence of the digital 24-bit temperature value and the internal calibration values lead to highly accurate temperature information accompanied by high measurement resolution. The TSYS01 can be interfaced to any microcontroller by an I2C or SPI interface. This microcontroller has to calculate the temperature result based on the ADC values and the calibration parameters. Applications include industrial control, replacement of thermistors and NTCs, heating / cooling systems and HVAC.
- ±0.1°C accuracy at -5°C to +50°C temperature
- Low current of less than 0.14μA
- 16/24 bit resolution, low power sensor
- Operating supply voltage range from 2.2V to 3.6V
Especificações Técnicas
Digital
± 0.5°C
-40°C
125°C
QFN
16Pins
3.6V
24 bits
-40°C
MEAS Series
-
No SVHC (19-Jan-2021)
Digital
± 0.1°C
-40°C
125°C
QFN
2.2V
-
I2C, SPI
125°C
-
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto