6-1-2045-3
Tape, Protection, Silicone Adhesive, Grey, 3 mil (0.075 mm), 1 yard, 910 mm

| Quantidade | Preço |
|---|---|
| 1+ | $ 34.250 |
| 8+ | $ 31.690 |
| 10+ | $ 30.180 |
| 25+ | $ 28.470 |
| 50+ | $ 26.340 |
| 100+ | $ 24.630 |
| 250+ | $ 22.080 |
Informação do produto
Descrição geral do produto
TapeCase Skived PTFE film tape 2045-03, is a Gray 4.5 mil industrial grade film tape mated to a silicone adhesive that provides a thin conformable surface with a low coefficient of friction. When applied, this product creates an excellent release surface suitable for packaging equipment, heat sealing machines, roll coverings on plastic extruders, and guide rails. This product additionally provides high temperature performance, chemical inertness, and non-toxic tape construction.
- Size: 6" x 1yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.0045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notas
Any width or custom configuration available upon request
Especificações Técnicas
Protection
Silicone Adhesive
1yard
3 mil (0.075 mm)
910mm
152.4mm
No SVHC (25-Jun-2025)
PTFE (Polytetrafluoroethylene) Film
0.91m
Grey
1yard
6"
2045-3 Series
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto