
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.710 |
| 10+ | $ 13.760 |
| 25+ | $ 12.870 |
| 50+ | $ 12.240 |
| 100+ | $ 11.860 |
| 250+ | $ 11.160 |
| 500+ | $ 11.040 |
Informação do produto
Descrição geral do produto
Conxall adds cable-to-cable (in-line) connectors to the Mini-Con-X Insta-Click® series. Mini-Con-X® from Conxall® has set the standard for harsh environment connectors and the new Insta-Click® product line adds several key improvements for even harsher environment. The Insta-Click series is all-new latching mechanism that provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a moulded cable assembly). A new, high quality plastic offers UV resistance. Disconnect is easy with a quarter-turn of the coupling ring. The Mini-Con-X® Insta-Click™ connectors are available as field-installable connectors or factory moulded cable assemblies. High-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.
- Hundreds of configurations available up to 10 pins with a variety of option
- Easy disconnect with a quarter-turn of the coupling ring
- Insta-Click™ spring-loaded latching mechanism locks automatically
- Insta-Click™ connectors mate with special Insta-Click™ panel mount connectors
- UL F1 rated UV resistance
- Made in USA to high standards that have made Conxall leading name in harsh environment connectors
- Life of 300 insertion/ withdrawal cycles minimum
- Voltage rating of 300VAC/DC
- Thermoplastic outer shell and hex nut, black elastomer grommet/ strain relief and gasket
- Gold plated copper alloy contacts
Especificações Técnicas
Sealed Circular Connector
Cable Mount Plug
Crimp Pin
Thermoplastic Body
Copper Alloy
IP67, IP69K
Mini-Con-X Insta-Click Series
2Contacts
Bayonet
-
Gold
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
