Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.010 |
| 10+ | $ 1.660 |
| 25+ | $ 1.580 |
| 50+ | $ 1.500 |
| 100+ | $ 1.420 |
| 250+ | $ 1.350 |
| 500+ | $ 1.300 |
| 1000+ | $ 1.260 |
Informação do produto
Descrição geral do produto
STC3115IJT is a gas gauge IC with alarm output for handheld applications. This includes the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. This offers advanced features to ensure high performance gas gauging in all application conditions. Applications include mobile phones, multimedia players, digital cameras, portable medical equipment.
- OptimGauge™ algorithm
- 0.25% accuracy battery voltage monitoring
- Coulomb counter and voltage-mode gas gauge operations
- Robust initial open-circuit-voltage (OCV) measurement at power-up
- Programmable low battery alarm
- Internal temperature sensor, battery swap detection
- Low power 45µA in power-saving mode, 2µA max in standby mode
- Power-on reset threshold is 2.0V (typ, VCC decreasing, 2.7V <lt/> VCC <lt/> 4.5V, -20 to 70°C)
- CSP-10 package, temperature range from -40°C to +85°C
Especificações Técnicas
Fuel Gauge
2.7V
CSP
10Pins
I2C
85°C
-
No SVHC (25-Jun-2025)
Li-Ion, Li-Pol
4.35V
CSP
I2C
-40°C
Surface Mount
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto