2. Raspberry Pi
                                                                                                3. Embedded Daughter Boards & Modules - Raspberry Pi
                                                                                                Imprimir página

                                                                                                SCT-TPM-RASPIHE4

                                                                                                TRUSTED PLATFORM MODULE, ST33

                                                                                                STMICROELECTRONICS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                STMICROELECTRONICS SCT-TPM-RASPIHE4
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                Nº da peça do fabricanteSCT-TPM-RASPIHE4
                                                                                                Código Newark49AM3002
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 18 Semana(s)

                                                                                                Avise-me quando houver novamente em estoque

                                                                                                QuantidadePreço
                                                                                                1+$ 44.670
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 44.67
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                STMICROELECTRONICS
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                Nº da peça do fabricanteSCT-TPM-RASPIHE4
                                                                                                Código Newark49AM3002
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerSTMicroelectronics
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberST33TPHF2XSPI
                                                                                                Silicon Family NameST33
                                                                                                For Use WithSTMicroelectronics STPM4RasPI Extension Boards, Raspberry Pi Boards
                                                                                                Kit ContentsTrusted Platform Module ST33TPHF2XSPI
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                SCT-TPM-RASPIHE4 is a long-term evolution TPM 2.0 (Trusted Platform Module) device with a SPI interface (ST33TPHF2XSPI). The TPM features SPI support at up to 33MHz, flash-memory-based trusted platform module (TPM), Compliant with Trusted Computing Group (TCG) Trusted Platform Module (TPM) Library specifications 2.0, Level 0, Revision 159 – errata 1.1 and TCG PC Client Specific TPM Platform Specifications 1.05 rev 14. Fault-tolerant firmware loader that keeps the TPM fully functional when the loading process is interrupted (self-recovery). The SP800-193 compliant for protection, detection and recovery requirements. The targeted certifications such as CC according to TPM 2.0 PP at EAL4+ (augmented with AVA_VAN.5 and ALC_FLR.1), FIPS 140-2 level 2 (physical security level 3), TCG certification.

                                                                                                • Highly reliable flash memory technology
                                                                                                • Extended temperature range from -40°C to 105°C
                                                                                                • ESD protection up to 4kV (HBM) and 750V (CDM)
                                                                                                • Supply voltage range from 1.8V or 3.3V
                                                                                                • Active shield and environmental sensors
                                                                                                • Monitoring of environmental parameters (power)
                                                                                                • Hardware and software protection against fault injection
                                                                                                • Provided w/ 3 endorsement keys (EK) and EK certificates (RSA2048, ECC NIST P-256 and ECC NIST P-384)
                                                                                                • Device provisioned with three 2048-bit RSA key pairs to reduce the TPM provisioning time
                                                                                                • Cryptographic algorithms: RSA key generation (1024, 2048 or 3072 bits), AES-128, 192, and 256 bits

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                STMicroelectronics

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                ST33

                                                                                                Kit Contents

                                                                                                Trusted Platform Module ST33TPHF2XSPI

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ST33TPHF2XSPI

                                                                                                For Use With

                                                                                                STMicroelectronics STPM4RasPI Extension Boards, Raspberry Pi Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado