2. Circuit Protection
                                                                                                3. Circuit Breakers
                                                                                                4. Thermal Magnetic Circuit Breakers
                                                                                                Imprimir página

                                                                                                HDL36150

                                                                                                Thermal Magnetic Circuit Breaker, PowerPact H Series, 150 A, 3 Pole, 250 V, 600 V, DIN Rail

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                SQUARE D BY SCHNEIDER ELECTRIC HDL36150
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Nº da peça do fabricanteHDL36150
                                                                                                Código Newark20K0048
                                                                                                Gama de produtosPowerPact H Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 2 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 1,736.030
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,736.03
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                FabricanteSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Nº da peça do fabricanteHDL36150
                                                                                                Código Newark20K0048
                                                                                                Gama de produtosPowerPact H Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangePowerPact H Series
                                                                                                Current Rating150A
                                                                                                No. of Poles3 Pole
                                                                                                Voltage Rating VDC250V
                                                                                                Voltage Rating VAC600V
                                                                                                Circuit Breaker MountingDIN Rail
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The HDL36150 is a 3-pole PowerPact® H-frame unit-mount thermal-magnetic current limiting Circuit Breaker designed to protect electrical systems from damage caused by overloads and short-circuits. This circuit breaker is designed to open and close a circuit by non-automatic means and to open the circuit automatically on a predetermined over-current. The PowerPact® H-frame circuit breaker is equipped with dual-break rotating contacts that reduce the amount of peak current during a short-circuit fault. This reduces the let-through currents and enhances equipment protection. The H-frame circuit breaker has an over-center toggle mechanism providing quick-make, quick-break operation. The operating mechanism is also trip-free, which allows tripping even when the circuit breaker handle is held in the ON position. The H-frame circuit breaker has an integral push-to-trip button in the cover to manually trip the circuit breaker. It is suitable for reverse connection.

                                                                                                • 14kA at 600VAC Interrupting rating
                                                                                                • 900A Hold and 1700A trip current

                                                                                                Aplicações

                                                                                                Power Management

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                PowerPact H Series

                                                                                                No. of Poles

                                                                                                3 Pole

                                                                                                Voltage Rating VAC

                                                                                                600V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Current Rating

                                                                                                150A

                                                                                                Voltage Rating VDC

                                                                                                250V

                                                                                                Circuit Breaker Mounting

                                                                                                DIN Rail

                                                                                                Documentação técnica (9)

                                                                                                Miscellaneous EN

                                                                                                Enhanced Product Overview EN

                                                                                                TechCast Product EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Safety Data Sheet B EN

                                                                                                Handling Instructions EN

                                                                                                User Manual EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex
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
                                                                                                Prop65WarningIconWARNINGProposition 65