| Quantidade | Preço |
|---|---|
| 1+ | $ 66.340 |
| 5+ | $ 61.830 |
| 10+ | $ 56.680 |
| 25+ | $ 53.130 |
| 50+ | $ 46.690 |
| 100+ | $ 44.760 |
| 250+ | $ 43.800 |
Informação do produto
Descrição geral do produto
Harmony XALD dark grey control station is ideal to control simple hoists. It has 1 white ("up arrow") and 1 black ("down arrow") pushbutton with 1 normally closed contact per button. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range pushbuttons, switches and pilot lights. It is also resistant to chemicals and offers double insulation.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP65 / NEMA type 4 rated
Especificações Técnicas
DPST-NO
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
PC (Polycarbonate)
To Be Advised
2 Position
-
Harmony XALD Series
Legislação e Ambiente
Certificado de conformidade do produto