2. Circuit Protection
                                                                                                3. Circuit Breakers
                                                                                                4. Thermal Magnetic Circuit Breakers
                                                                                                Imprimir página

                                                                                                M9F21263

                                                                                                Thermal Magnetic Circuit Breaker, B Curve, Multi 9 C60SP Series, 63 A, 2 Pole, 440 V, DIN Rail

                                                                                                SCHNEIDER ELECTRIC
                                                                                                SCHNEIDER ELECTRIC M9F21263
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteSCHNEIDER ELECTRIC
                                                                                                Nº da peça do fabricanteM9F21263
                                                                                                Código Newark25AC3292
                                                                                                Gama de produtosMulti 9 C60SP Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 3 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 210.160
                                                                                                5+$ 197.420
                                                                                                10+$ 175.140
                                                                                                25+$ 160.280
                                                                                                50+$ 152.850
                                                                                                100+$ 145.420
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 210.16
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricanteSCHNEIDER ELECTRIC
                                                                                                Nº da peça do fabricanteM9F21263
                                                                                                Código Newark25AC3292
                                                                                                Gama de produtosMulti 9 C60SP Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangeMulti 9 C60SP Series
                                                                                                Current Rating63A
                                                                                                No. of Poles2 Pole
                                                                                                Voltage Rating VDC-
                                                                                                Voltage Rating VAC440V
                                                                                                Circuit Breaker MountingDIN Rail
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The M9F21263 from Schneider Electric is a Multi 9™ multistandard protection miniature circuit breaker with 2 poles. This miniature circuit breaker provides protection of equipment or especially sensitive circuits within equipment against electrical threats including short circuits, overloads and earth leakages. Installation labour and space are both minimized by modular architecture of Multi 9™ system. The Multi 9™ C60 circuit breaker provides several features which are important to OEMs such as small, compact size, easy installation on DIN rails, limits let-thru current, resetability, more convenient than fuses, electrical auxiliaries for control and status information, extensive variety of accessories. The applications include semiconductor machines, communication equipment, process control panels, computers, medical equipment, electronic controls, transformers, power supplies and electrical equipment. It is approved by UL 1077, GB 14048.2, EN/IEC 60947-2, CSA C22.2 No 235 standards.

                                                                                                • Better protection, more selection, reduction of nuisance tripping, reverse feeding
                                                                                                • Panel space savings and simple installation, clip-on mounting mode, DIN rail mounting support
                                                                                                • AC network type, B curve code and thermal magnetic trip unit technology, toggle control type
                                                                                                • 63A at 25°C conforming to EN/IEC 60947-2 rated current, ON/OFF indication local signalling
                                                                                                • 240VAC 50/60Hz, 415VAC 50/60Hz, 440VAC 50/60Hz system voltage and CCC, IEC, UR certifications
                                                                                                • 4 x In ±20% AC magnetic tripping limit, 10000 cycles electrical durability
                                                                                                • 500VAC rated insulation voltage conforming to EN/IEC 60947-2, 20000 cycles mechanical durability
                                                                                                • AIR 10KA at 240VAC conforming to UL 1077 breaking capacity
                                                                                                • Pollution degree 3 (EN/IEC 60947-2), IP40 (IEC 60529) and IP20 (IEC 60529) degree of protection
                                                                                                • Grey colour, dimension is 81mm x 36mm x 72mm (H x W X D), -30 to 70°C operating temperature range

                                                                                                Aplicações

                                                                                                Safety

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                Multi 9 C60SP Series

                                                                                                No. of Poles

                                                                                                2 Pole

                                                                                                Voltage Rating VAC

                                                                                                440V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Current Rating

                                                                                                63A

                                                                                                Voltage Rating VDC

                                                                                                -

                                                                                                Circuit Breaker Mounting

                                                                                                DIN Rail

                                                                                                Documentação técnica (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para M9F21263

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)