10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 15.320 |
Informação do produto
Descrição geral do produto
The 70-784D14-1 is a 14-pin finger-safe Relay Socket with M3.5 combination head zinc-plated steel screw terminals and clamping plates. This zinc-plated copper alloy internal metal tracks socket offers a one stop solution for power management system. The ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails. The Color and appearance designed for high visibility in all environments. Wiring diagrams include NEMA and IEC standards. Internal coil bus jumper system reduces the number of wires required for hook-up to adjacent sockets. Suitable for use with Magnecraft 784-series relays.
- Light gray body color
- Red plastic locking clip DIN locking method
- Screw Clamping wire connection method
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 80°C Operating temperature range
Aplicações
Industrial
Especificações Técnicas
DIN Rail, Panel
14Pins
300V
To Be Advised
Screw
16A
-
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto