0
0 itens$ 0.00

Smarter Solutions for Opto & Digital Isolation Start Here

Step into the future of safe, efficient, and ultra‑compact design with Toshiba’s cutting‑edge opto and digital isolation technologies. From high‑performance photocouplers to robust solid‑state relays and Toshiba delivers the precision and protection modern systems demand. Engineered to elevate safety, slash power consumption, and shrink device footprints, these innovative solutions empower designers to build smarter, faster, and more reliable products than ever before.

Featured Product

Toshiba new DCM34xx0 4-channel automotive high-speed digital isolators

TLX9161T

Key Features and Performance

  • Toshiba has recently launched its first lineup of AEC-Q100 qualified, 4-channel digital isolators. The new DCM34xx0 series has been designed to provide common-mode transient immunity (CMTI) of 100kV/μs (typ.) at data transmission rates up to 50Mbps in applications like on-board chargers (OBC) and battery management systems (BMS) for hybrid-electric vehicles (HEV) and electric vehicles (EV).
  • This new series of digital isolation devices leverages the unique features of Toshiba's proprietary magnetic coupling technology to deliver high CMTI of 100kV/μs (typ.) at supply voltages (VDD1=VDD2) from 3.0 to 5.5V with a common-mode voltage (VCM) of 1500V. This makes them highly resistant to common-mode electrical noise at the input and output nodes, thereby ensuring they can deliver stable equipment control signals for reliable equipment operations.
  • These 4-channel devices offer flexible configuration options: 4 forward-only channels, 3 forward with 1 reverse channel, or 2 forward with 2 reverse channels, catering for various design needs. They provide low pulse-width distortion of just 0.8ns (typ.) and are suitable for multi-channel high-speed communication applications, including non-automotive uses such as I/O interfaces with SPI communications.
  • Devices in this series are available in the 16-pin SOIC-16W package and offer stable operation in temperatures ranging from -40°C to 125°C.

Buy Now ▶

Products

Photocouplers

Gate Driver Photocouplers

Gate Driver Photocouplers

These photocouplers are suitable for driving IGBT/MOSFET gates. The lineup includes a wide range of products, including those with a built-in overcurrent protection function and 6.0-A output current.

Photocouplers for High Speed Communication

Photocouplers for High Speed Communication

Toshiba offers photocouplers compliant with a wide range of communication standards such as low- to medium-speed RS-232 and high-speed RS-485 as well as factory networks.

Automotive Photocouplers

Automotive Photocouplers

Automotive photocoupler supports IATF16949. The product lineup includes various output type products. These products are checked for reliability based on AEC-Q101.

Photocouplers for gate drive isolation & intelligent power modules (IPM) Interface

Photocouplers for gate drive isolation & intelligent power modules (IPM) Interface

This photocoupler, supporting power supply voltages of 5 V and 15 V, is best suited to serve as an insulated interface for IPMs (Intelligent Power Modules).

Transistor Output Photocouplers

Transistor Output Photocouplers

Transistor-output photocouplers are used for a wide range of applications such as feedback circuits in power supplies and interfaces in industrial equipment.

Triac Output Photocouplers / Thyristor Output Photocouplers

Triac Output Photocouplers / Thyristor Output Photocouplers

Triac-output photocouplers are suitable for controlling AC loads. Thyristor-output photocouplers are used to control AC loads that are directly connected to a 100-Vac or 200-Vac commercial power supplies or to protect power supplies etc.

Photovoltaic Output Photocouplers (for MOSFET Drive)

Photovoltaic Output Photocouplers (for MOSFET Drive)

In a photovoltaic-output photocoupler, the light emitted by an LED is received by a photodiode array (PDA), which converts it into an output voltage.

Digital Isolators

Standard Digital Isolators

Standard Digital Isolators

Toshiba Standard Digital Isolator features excellent noise resistance characteristics and high-speed signal transmission. It adopts a wide range of applications, from consumers to industrials where severe design is required.

Automotive Standard Digital Isolators

Automotive Standard Digital Isolators

An automotive-grade standard digital isolator compliant with IATF 16949. These products are suitable for automotive network communication such as CAN, LIN, and SPI. They are qualified to AEC-Q100 standards for reliability.

Isolation Amplifiers & Isolated Delta - Sigma Modulators

Isolation Amplifiers & Isolated Delta - Sigma Modulators

Our isolation amplifier is an optically coupled device with a high-precision ΔΣAD converter on the input side. It is particularly suitable for realizing current sensor and voltage sensor.

Photorelays

Photorelays (MOSFET Output)

Photorelays (MOSFET Output)

Photorelays are semiconductor relays consisting of an LED optically coupled to a MOSFET that are used mainly as replacements for signal relays. Having no movable contacts, photorelays are known to have better long-term reliability than mechanical relays.

Automotive Photorelays (MOSFET Output)

Automotive Photorelays (MOSFET Output)

Automotive photorelay supports IATF16949. Non-contact relays contribute to power saving and long life. The combination of photovoltaic coupler and MOSFET can be used to realize contactless relay.

Reference Designs

3‑Phase Inverter

High‑Efficiency 3‑Phase Inverter with SiC MOSFET Technology

High‑Efficiency 3‑Phase Inverter with SiC MOSFET Technology

This reference design delivers the full schematics and data for a 3‑phase inverter built with 1200 V SiC MOSFETs, enabling efficient AC 440V motor drive.

Servers and Telecoms

3 kW Power Supply for Servers and Telecoms Using Surface‑Mounted SiC MOSFET

3 kW Power Supply for Servers and Telecoms Using Surface‑Mounted SiC MOSFET

As data centers grow in scale and power demand, this design uses surface‑mounted SiC MOSFETs to deliver higher efficiency, more power density, and reduced footprint.

Reliable 3‑Phase Inverters

Isolated Gate Drive Circuit for Reliable 3‑Phase Inverters

Isolated Gate Drive Circuit for Reliable 3‑Phase Inverters

With safety and low‑carbon performance in mind, this gate‑drive circuit integrates multiple protection functions to support stable operation of 3‑phase power modules.