0
0 itens$ 0.00

The DAQ You've Been Waiting For: Better By Any Measure

Designed with you in mind

NI mioDAQ is a USB data acquisition (DAQ) device that combines modern measurement technology with a simplified user experience.

Engineers use mioDAQ to take ±10 volt measurements, build electromechanical test systems, and validate complex electronic designs.

Choose mioDAQ for:

  • Usability features that reduce the stress of test

  • High-speed, high-resolution measurements over USB Type-C

  • The best DAQ software options in the industry.

Key features

NI mioDAQ What is in the box?

What is in the box?

  • NI mioDAQ model USB-64xx

  • One 2 m USB-C to USB-C cable with locking screw

  • Spring terminals with back shells for strain relief

  • NI screwdriver


NI mioDAQ is a USB Data Acquisition (DAQ) Device USB Panel View

What can you do with mioDAQ?

Measure

  • ±10 volt signals at 16- and 20-bit resolution
  • Sensors that output ±10 volts
  • High-speed voltage signals up to 1,000,000 samples/second/channel.
  • Voltage drops across a shunt resistor for current measurement
  • Battery cell voltages (±10 volt peak cell measurement)
  • Power rails on USB/battery-powered electronic boards (PCBs)
  • Pulse and event counting
  • Digital signals (TTL)
  • Quadrature encoder
  • Resolvers
  • String pots, line pots
  • Low-voltage current sensors
  • Low-voltage potential transformers
  • And, many more signals…

Generate and Control

  • Voltage output (±10 V)
  • Digital output (TTL)
  • External relay (control with digital lines)
  • Generate pulse-width modulated signals
  • Simulate sensors/signals
  • Connect to LEDs

Select Your mioDAQ Hardware

*USB-6451/53 have a multiplexed mode to achieve higher channel counts. Max sample rate is per channel over # of ADCs. See manual for details.

mioDAQ model

USB-6421

USB-6423

USB-6451

USB-6453

Part Number

789887-01

789882-01

789888-01

789884-01

Analog Input Channels (Single-ended/Differential)16/832/1616/832/16
Max Sampling Rate*250 kS/s (1 channel)250 kS/s (1 channel)1 MS/s/ch (8 channels)1 MS/s/ch (16 channels)
Number of ADCs11816
SimultaneousNONOYESYES
Resolution16-bit16-bit20-bit20-bit
Analog Output Channels2424
Digital I/O Channels16161616
Counters4444

mioDAQ Mounting Accessories

mioDAQ Mounting Accessories 789986-01

789986-01

Mounting kit: DIN only for horizontal DIN mount

mioDAQ Mounting Accessories 789955-01

789955-01

Mounting kit: vertical DIN, panel, or keyhole. Includes USB-C cable with right-angle connector (PN 789957-02)

mioDAQ Mounting Accessories 789953-01

789953-01

Mounting kit for 19” rack (1U) Mount up to two mioDAQ devices. Includes two USB-C cables with right-angle connector (PN 789957-02)

Videos

How to get started with NI mioDAQ

Horizontal DIN rail mount

QR code guided setup

Direct connection

Download the Brochure