Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 itens$ 0.00

Wireless Connectivity Made Simple

Wi-Fi, UWB, Bluetooth and LoRa

Connectivity Modules from Mutara

Murata connectivity modules are designed to simplify wireless development and certification by minimizing the amount of RF expertise you need to wirelessly enable a wide range of applications. 

Murata's Wi-Fi® + Bluetooth® Modules allow you to connect to internet directly, so it is the most flexible wireless technology for your IoT products.     

Murata's UWB Modules enable high accuracy location function with UWB Tag and Anchor functions in small packages with integrated RF Front Ends for ease of implementation

Murata's LoRa Modules provide a small size solution with integrated MCU and the option to use this MCU as the Host for an End Node. 

Ultra Low Power Wi-Fi™ 4 Embedded Wireless MCU Module,  Type 2JM
MURATA

Ultra Low Power Wi-Fi™ 4 Embedded Wireless MCU Module, Type 2JM

Type 2JM is an ultra-small and cost-effective module based on Qualcomm QCC730 chipset which supports Wi-Fi 802.11a/b/g/n SISO up to MCS3. Type 2JM supports flexible MUX interfaces; 1x SPI (Peripheral), 1x QSPI (Controller), 1x UART, 1x I2C (Controller).
WiFi & Bluetooth Tri-Radio Radio Module Type 2FR
MURATA

WiFi & Bluetooth Tri-Radio Radio Module Type 2FR

Type 2FR/2FP is a family of small and highly integrated multi-radio modules with built-in high-performance MCU with advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and smart energy. It supports the latest Matter smart home connectivity protocol.
Shielded Ultra Small Wi-Fi® + Bluetooth® Module, Type 2EL
MURATA

Shielded Ultra Small Wi-Fi® + Bluetooth® Module, Type 2EL

Type 2EL is a small and very high performance module based on NXP IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Bluetooth®.
Wi-Fi® + Bluetooth® Module, Type 1YN
MURATA

Wi-Fi® + Bluetooth® Module, Type 1YN

Type 1YN is a small and high performance module based on Infineon CYW43439 combo chipset which supports Wi-Fi® 802.11b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®.
Wireless Connectivity Module, Type 2FY
MURATA

Wireless Connectivity Module, Type 2FY

Type 2FY is a small and high performance module based on Infineon CYW55513 combo chipset which supports WiFi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.4 BR/EDR/LE up to 143Mbps PHY data rate on Wifi and 3Mbps PHY data rate on Bluetooth.
Wi-Fi™ + Bluetooth®Modules, Type 2LL
MURATA

Wi-Fi™ + Bluetooth®Modules, Type 2LL

Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module is a small, high-performance module based on NXP IW610G combo chipset. Type 2LL employs highly rich, enhanced collaborative coexistence hardware mechanisms and algorithms, enabling optimized collaboration among Wi-Fi, Bluetooth, and 802.15.4 for maximum performance.
Wi-Fi® + Bluetooth® Modules, Type 2AE
MURATA

Wi-Fi® + Bluetooth® Modules, Type 2AE

Type 2AE is a small and very high performance module based on Infineon CYW4373E combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-fi® and 3Mbps PHY data rate on Bluetooth®.
Wi-Fi® + Bluetooth® Modules, Type 2EA
MURATA

Wi-Fi® + Bluetooth® Modules, Type 2EA

Type 2EA is a small and very high-performance module based on Infineon CYW55573 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO Bluetooth® 5.3 BR/EDR/LE up to 1.2Gbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Legacy Bluetooth (EDR), and 2Mbps PHY data rate on Bluetooth® LE.
*Bluetooth® Modules Bluetooth® / IEEE 802.15.4 Multi-Radio Module, Type 2NR
MURATA

*Bluetooth® Modules Bluetooth® / IEEE 802.15.4 Multi-Radio Module, Type 2NR

Type 2NR is an ultra-small, highly integrated wireless module based on the Nordic nRF54L15 SoC. Measuring just 7.4 mm × 7.0 mm, it offers a space-efficient solution for engineers designing IoT devices that require reliable, low-power, connectivity in a small form factor.