Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 670.000 |
Informação do produto
Descrição geral do produto
The RT-ZP10.00 from Rohde & Schwarz is a 500MHz passive probe. It automatically detects the attenuation factor and their spring loaded tips make them precise to use. The BNC connector allows them to be used on almost any oscilloscope. In order to achieve optimum measurement accuracy at the cut-off frequency, passive probe must be adjusted to the input impedance of the oscilloscope. Rohde & Schwarz offers the R&S RT-ZP10 probe for the R&S RTO digital oscilloscope. Whenever a probe is connected to a different oscilloscope input, a capacitance trimmer in the BNC connector must be used to adjust the probe to the specific oscilloscope input.
- Input impedance of 10Mohm and an input capacitance of 9.5pF
- Attenuation factor is 10:1
- Maximum input voltage of 400V (RMS)
- Ideal for measurements on low-frequency signals up to 100MHz
Aplicações
Test & Measurement
Especificações Técnicas
Passive
400V
R&S RTE/RTO Series Digital Oscilloscopes
To Be Advised
500MHz
10:1
R&S RT-Zxx Series
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto