3. Source Measurement Units - SMUs
                                                                                                4. Benchtop SMUs
                                                                                                Imprimir página

                                                                                                NGU411

                                                                                                Source Meter / Unit, 4-Quadrant, 1 Channels, NGU Series

                                                                                                ROHDE & SCHWARZ
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ROHDE & SCHWARZ NGU411
                                                                                                ROHDE & SCHWARZ NGU411
                                                                                                ROHDE & SCHWARZ NGU411
                                                                                                ROHDE & SCHWARZ NGU411
                                                                                                ROHDE & SCHWARZ NGU411
                                                                                                FabricanteROHDE & SCHWARZ
                                                                                                Nº da peça do fabricanteNGU411
                                                                                                Código Newark70AK7905
                                                                                                Gama de produtosNGU Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 9 Semana(s)

                                                                                                Avise-me quando houver novamente em estoque

                                                                                                QuantidadePreço
                                                                                                1+$ 5,885.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 5,885.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricanteROHDE & SCHWARZ
                                                                                                Nº da peça do fabricanteNGU411
                                                                                                Código Newark70AK7905
                                                                                                Gama de produtosNGU Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Product RangeNGU Series
                                                                                                Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                Output Power20W
                                                                                                Source Voltage Range-
                                                                                                Source Current Range-
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                NGU411 is a single channel four-quadrant source measure unit. It provides up to 60W of output power and sink power, respectively. The channels are floating, galvanically isolated and protected against overload and short circuits. With five measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, R&S®NGU source measure units are perfect for characterizing devices that work from extremely low power consumption to high currents in the ampere range. Using ammeters with feedback-amplifier technology increases accuracy and widens the sensitivity down to nA range. With an acquisition rate of up to 500000 samples/sec, even extremely fast variations in voltage/current can be captured. The instruments provide fast load recovery time of <lt/> 30µs combined with minimum overshoot even during a demanding load change. The linear design of the output stages allows R&S®NGU SMU to operate as a source and sink with minimum residual ripple and noise.

                                                                                                • Maximum output power is 20W
                                                                                                • Output voltage per channel range from -20V to +20V
                                                                                                • Output current per channel ≤ 10V: ±2A, <gt/> 10V: ±1A
                                                                                                • TFT 5" 800 × 480 pixel WVGA touch display
                                                                                                • High speed data acquisition (FastLog function)
                                                                                                • Overvoltage, overcurrent, overpower and overtemperature protection
                                                                                                • Operates in voltage priority and current priority mode, high-capacitance mode
                                                                                                • Mains nominal voltage 100V/115V/230V (±10%)
                                                                                                • operating temperature range +5°C to +40°C
                                                                                                • Dimension is W × H × D 8.74" × 3.81" × 17.16"

                                                                                                Especificações Técnicas

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Measure, Current/Voltage Source

                                                                                                Source Voltage Range

                                                                                                -

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                NGU Series

                                                                                                Output Power

                                                                                                20W

                                                                                                Source Current Range

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Documentação técnica (2)

                                                                                                Programming Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para NGU411

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:3A992A