| Quantidade | Preço |
|---|---|
| 1+ | $ 3,408.000 |
Informação do produto
Descrição geral do produto
RP1003C is a current probe. This current probe can be directly connected to a BNC input connector of a waveform measuring instrument. By clamping the sensor head onto a conductor to be measured, the probe can easily capture the current waveforms. The probe is made for use with the RP1000P power adapter. The probe should only be connected to the secondary side of a breaker, so the breaker can prevent an accident if a short circuit occurs. Connections should never be made to the primary side of a breaker, because unrestricted current flow could cause a serious accident if a short circuit occurs.
- Highly accurate current detection
- Easy current measurement
- DC to 50MHz bandwidth (-3dB)
- Compact design, permits measurement of low current levels
- Easy protect function at excessive input
- Unique thin film hall effect element
- ≤7ns rise time, EN61010 safety standard
- Maximum continuous input range is 30Arms
- 0.1V/A gain, 5.3VA maximum rated power, +12V±0.5V rated supply voltage
- 0°C to 40°C, ≤80% RH (no condensation) operating temperature and humidity range
Conteúdo
Current probe, User guide, Probe case.
Avisos
This device is designed to comply with IEC 61010 Safety Standards, and has been thoroughly tested for safety prior to shipment. However, mishandling during use could result in injury or death, as well as damage to the device.
Notas
Using the probe in strong high-frequency magnetic fields may cause the device to become abnormally hot, resulting in fire, equipment damage, or burns.
Especificações Técnicas
BNC Plug
30A
Oscilloscopes
To Be Advised
Current Clamp
0A
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto