Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4,199.000 |
Informação do produto
Descrição geral do produto
DG5352 PRO is a DG5000 Pro series function/arbitrary waveform generator. With up to 2.5GSa/s sample rate and 64Mpts/CH memory depth (128Mpts/CH optional), the DG5000 Pro series function/arbitrary waveform generator is an all-in-one generator that integrates function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, and analog/digital modulator. It is a multi-functional and cost-effective multi-channel function/arbitrary waveform generator.
- Dual-channel output, isolated from the ground
- 350MHz bandwidth, 16bits vertical resolution
- Square: 170MHz maximum frequency, 0.8ns minimum rise time
- Pulse: 120MHz maximum frequency, 4.2ns minimum pulse width
- Built-in high-order harmonic generator (max. 20th order)
- Optional functions: sequence, IQ, multi-pulse, pattern, multi-tone
- 10.1'' HD touch screen allows you to configure multi-channel waveforms together from a single screen
- Standard web control function for easier remote cooperation
- LAN, web control, HDMI, USB 3.0 host, USB 3.0 device interface
- Dimension is 14.09inch (W) x 8.46inch (H) x 4.80inch (D), 5U rack mount kit, 3 year warranty
Conteúdo
Function/arbitrary waveform generator, Power cord conforming to the standard of the destination country, SMB pin insertion/extraction tool, USB cable, BNC cables.
Especificações Técnicas
Arbitrary, Function
DG5000 Pro Series
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
-
2 Channel
350MHz
3 Years
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto