Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 290.360 |
Informação do produto
Descrição geral do produto
RTK9743U15S01000BE is an evaluation board kit for RZ/G2UL (Secure Type). The RZ/G2UL evaluation board kit consists of a module board (SOM) and a carrier board. The module board complies with the SMARC v2.1 standard. The Carrier Board Function such as The FFC/FPC connector is mounted as standard for connection to high-speed serial interface for camera module, Micro-HDMI connector via DSI/HDMI conversion module is mounted as standard for connection to high-speed serial interface for digital video module, Micro-AB receptacle (ch0: USB2.0 OTG) and A receptacle (ch1: USB2.0 Host) are respectively mounted as standard for connection to USB interface, RJ45 connector is mounted as standard for software development and evaluation using Ethernet, The audio codec is mounted as standard for advance development of audio system. The audio jack is implemented for connection to audio interface. The Micro-AB receptacles are implemented for connection to asynchronous serial port interface.
- RZ/G2UL (Type-1): Cortex-A55 single, Cortex-M33, BGA361pin, 13mm² body, 0.5mm pitch
- Module board: 1GB DDR4 SDRAM, AT25QL128A 128Mb QSPI flash memory, 64GB eMMC memory
- Module board: microSD card slot is implemented and used as an eSD for boot
- Module board: 5-output clock oscillator “5P35023” implemented and
- Carrier board function: microSD card slot and 2 sockets for PMOD are implemented as an interface
- Carrier board function: for power supply, mounted USB Type-C receptacle supports the USB PD standard
Conteúdo
RZ/G2UL module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A, Micro USB Type-B), 65W USB Type-C Charger (USB PD, Output: 5V3A, 9V3A, 15V3A, 20V3.25A), USB Type-C to Type-C cable (USB-C&USB-C 3.1 Gen2 USB-PD 100W support), micro SD UHI-Class 10 8GB or more.
Especificações Técnicas
Renesas
RZ
Cortex-A55, Cortex-M33
System-On-Module Board RZ/A3UL, Carrier Board, USB Cable
No SVHC (25-Jun-2025)
64bit
ARM
R9A07G043U15GBG
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto