
Informação do produto
Alternativas para TAT-125-3/16-0-STK
1 produto encontrado
Descrição geral do produto
The TAT-125-3/16-0-STK is an adhesive-lined, flexible, thin-wall Heat Shrinkable Tubing provides one-step electrical insulation and moisture sealing for a wide variety of applications. The 5500982001 is especially suitable for applications where the moisture seal must withstand flexing or other physical abuse. Because both tubing and adhesive are flexible, the moisture seal is resistant to bending of the substrate. The thin adhesive lining of TAT-125 melts and flows with the heat of application to form a positive environmental seal. The adhesive will adhere to a wide variety of plastics, rubbers and metals, including PVC, polyethylene, neoprene, lead and steel.
- Thin adhesive lining that bonds to outer tubing/surface below, forming a positive environmental seal
- Flexibility of both tubing and adhesive
- Moisture seal that is resistant to bending of the substrate
- Good mechanical strength and cut-through resistance
- Adhesive that bonds to a wide variety of plastics, rubbers and metals
- Flame-retardant
Aplicações
Industrial
Especificações Técnicas
2:1
4.749mm
4ft
0.093"
PO (Polyolefin)
No SVHC (16-Jan-2020)
0.187"
Black
1.2m
2.36mm
TAT-125 Series
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
