Informação do produto
Descrição geral do produto
The 6173A is a Deluxe Industrial Test Companion Kit, test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety. Banana plugs are molded directly to the wire for superior pull strength. Banana tip probe body, alligators, spade lug and test clips attaches directly to test leads for testing versatility. Test accessories conveniently store in the shoulder-pack with carrying strap.
Aplicações
Test & Measurement, Industrial
Conteúdo
5898 Stainless steel tip test leads, 5906A Banana tip modular test probe, 5911B Hook tip test clip, 5910B Pincer tip test clip, 5912B Jaw tip test clip, 5916A Medium alligator clip, 6203 Spade lug adapter, 5907A Modular test leads, 6041B Large alligator clip and 6147 Case.
Especificações Técnicas
4 x Test Leads, 2 x Test Probes, 4 x Alligator Clips, 6 x Test Clips, 2 x Spade Lugs, Case
No SVHC (15-Jun-2015)
-
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto