| Quantidade | Preço |
|---|---|
| 1+ | $ 46.990 |
| 25+ | $ 45.110 |
| 50+ | $ 41.830 |
| 100+ | $ 40.890 |
| 200+ | $ 39.010 |
| 500+ | $ 37.600 |
Informação do produto
Descrição geral do produto
The 2249-C-144 is a 144-inch RG58C/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. Gold-plated brass center contacts assure the most noise free connection possible. The connectors and cable is impedance matched.
- The molded strain relief is directly bonded to the cable jacket for superior strength and durability
- PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability
- Gold-plated center contacts assure the most noise free connection possible
- The connectors and cable are impedance matched
- 50Ω Impedance
- 32.2pf Capacitance per 1ft/0.304m
- 0.44dB Power loss per 100ft at 1MHz
- 19x33 Center strands x AWG
- 20AWG Wire size
- -40 to +85°C Temperature range
Aplicações
Test & Measurement, RF Communications, Communications & Networking, Electronics Design, Electronics Service, Computer Hardware, Instrumentation, Instrumentation
Especificações Técnicas
12ft
3.7m
BNC Straight Plug
50ohm
-
BNC Plug to BNC Plug
RG58C
BNC Straight Plug
Black
No SVHC (15-Jun-2015)
Documentação técnica (1)
Alternativas para 2249-C-144
3 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto