
| Quantidade | Preço |
|---|---|
| 1+ | $ 16.700 |
| 5+ | $ 15.800 |
| 10+ | $ 14.750 |
| 25+ | $ 13.750 |
| 50+ | $ 12.660 |
| 100+ | $ 11.920 |
| 250+ | $ 10.960 |
Informação do produto
Descrição geral do produto
118-1-A-5/2D is a 118 series low level high coil resistance reed relay. This relay features plastic package with internal mu-metal magnetic screen. The mu-metal has the advantage of high permeability and low magnetic remanence and eliminates problems that occur due to magnetic interaction. Relay of this size without magnetic screening would be totally unsuitable where dense packing is required. It is very sensitive and ideal for portable equipment or other applications where low power consumption is required. Typical applications include test & measurement, semiconductor testing, thermocouple switching, medical and portable devices.
- Highest quality instrumentation grade switch
- Take up minimum board area of only 5.08mm (0.20inch) x 8.38mm (0.33inch), conserving PCB space
- 1FormA configuration, operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 2200 ohm
- Maximum contact resistance is 0.12ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V DC
- Life expectancy is 10⁹, internal diode is added
Especificações Técnicas
SPST-NO
118 Series
2.2kohm
200V
5VDC
Through Hole
500mA
No SVHC (21-Jan-2025)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
