| Quantidade | Preço |
|---|---|
| 5000+ | $ 0.064 |
| 10000+ | $ 0.054 |
| 20000+ | $ 0.047 |
| 30000+ | $ 0.045 |
| 50000+ | $ 0.040 |
Informação do produto
Descrição geral do produto
Extremely durable in challenging or unclean, harsh environments, the ERJ-UP8 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP8 series resistors. The ERJ-UP8 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP8 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.
- Anti-sulfurated thick film chip resistors (anti-surge type)
- High resistance to sulfurization
- Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
Especificações Técnicas
120kohm
660mW
Sulfur Resistant
ERJ-UP8 Series
500V
1.6mm
155°C
No SVHC (25-Jun-2025)
1206 [3216 Metric]
Thick Film
± 1%
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto