| Quantidade | Preço |
|---|---|
| 2500+ | $ 0.339 |
| 5000+ | $ 0.327 |
Informação do produto
Descrição geral do produto
NCT75DR2G is an industry standard digital temperature sensor with 2‐wire interface. It is a two-wire serially programmable temperature sensor with an over temperature/interrupt output pin to signal out of limit conditions. This is an open-drain pin and can operate in either comparator or interrupt mode. Communication with the NCT75 is accomplished via the SMBus/I2C interface. Three address selection pins, A2, A1 and A0, can be used to connect up to 8 NCT75s to a single bus. Through this interface the NCT75s internal registers may be accessed. These registers allow the user to read the current temperature, change the configuration settings and adjust the temperature limits. Typical applications include computer thermal monitoring, thermal protection, isolated sensors, battery management, office electronics, electronic test equipment, thermostat controls, system thermal management.
- 12bit temperature-to-digital converter
- Input voltage range from 3.0V to 5.5V
- Overtemperature indicator, support for SMBus/active-low ALERT
- Shutdown mode for low power consumption, one-shot mode
- Temperature conversion time is 48.5ms typ at one-shot mode
- DC to 400kHz serial clock frequency
- Supply current in shutdown mode at 3.3V is 3µA typical
- Average current is 0.44mA typical (average current over 1 conversion cycle)
- 8-lead SOIC package
- Operating ambient temperature range from -55°C to +125°C
Especificações Técnicas
Open Drain
± 3°C
± 1°C
-55°C
+125°C
NSOIC
3V
-
I2C, SMBus
125°C
-
-
Digital
± 3°C
-55°C
+125°C
SOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Documentação técnica (2)
Alternativas para NCT75DR2G
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto