2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - DC / DC
                                                                                                Imprimir página

                                                                                                NCP3064DFBCKGEVB

                                                                                                Evaluation Board, 1.5A Buck Configuration With a Wide Input Voltage Range from 3.0V-40.0V, 8 DFN

                                                                                                ONSEMI
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ONSEMI NCP3064DFBCKGEVB
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP3064DFBCKGEVB
                                                                                                Código Newark73R4651
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 100 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 112.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 2
                                                                                                Vários: 1
                                                                                                $ 224.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ONSEMI
                                                                                                FabricanteONSEMI
                                                                                                Nº da peça do fabricanteNCP3064DFBCKGEVB
                                                                                                Código Newark73R4651
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Silicon Core NumberNCP3064
                                                                                                Kit Application TypePower Management - Voltage Regulator
                                                                                                Application Sub TypeBuck Converter
                                                                                                Kit ContentsEvaluation Board NCP3064
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The NCP3064DFBCKGEVB is a DFN8 buck regulator evaluation board for evaluating the performance of NCP3064 which is a buck/boost/inverting switching regulator with enable feature. The NCP3064 consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This IC was specifically designed to be incorporated in step down (buck), step up (boost) and voltage inverting applications with a minimum number of external components. The NCP3064 device supports a buck configuration with a wide input voltage range from 3.0V to 40.0V. The NCP3064 is a low cost converter that supports a current of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the device to low consumption mode.

                                                                                                • Logic level shutdown capability
                                                                                                • Low power standby mode, typical 100uA
                                                                                                • Adjustable output voltage range
                                                                                                • 150KHz frequency operation
                                                                                                • Precision 2% reference
                                                                                                • Internal thermal shutdown protection
                                                                                                • Cycle by cycle current limiting
                                                                                                • Flexibility to operate over a wide range of applications
                                                                                                • Reduced output capacitance and ability to use SMT inductor
                                                                                                • Improved protection capability

                                                                                                Aplicações

                                                                                                Power Management, LED Lighting

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Kit Application Type

                                                                                                Power Management - Voltage Regulator

                                                                                                Kit Contents

                                                                                                Evaluation Board NCP3064

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                NCP3064

                                                                                                Application Sub Type

                                                                                                Buck Converter

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)