Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 494.650 |
Informação do produto
Descrição geral do produto
HFS-5 economical heat flux sensor for heat transfer measurements provide accurate readings, high sensitivity with fast response times. This sensor is rugged and economical. It is ideal for R and D applications ranging from aerospace, industrial processes to building sciences, energy efficiency of thermal systems, heat transfer education, wearable technology that detects calorie burn applications. It has minimal thickness while still maintaining excellent sensitivity. This heat flux sensor is flexible enough to be easily attached to round surfaces.
- Differential-temperature thermopile type
- Polyimide encapsulation
- Nominal sensitivity is approximately 14mV/(W/cm2)
- Sensor thickness is approximately 360micron
- Specific thermal resistivity is 0.9K/(kW/m2), 4-wire
- Absolute HFS thermal resistance is 1K/W, response time is 0.6second
- Heat flux range is +/-150kW/m²
- Temperature range from -50°C to 120°C, type-T sensor surface thermocouple
- Sensing area is 6.3cm², 1 year warranty
- Total sensor area is 9.2cm²
Notas
Do not forget to get your Omegatherm high temperature and high thermal conductive paste for mounting.
Especificações Técnicas
T
120°C
-
-
-
-
-
HFS Series
-50°C
Nylon (Polyamide)
-
-
-
-
Unshielded
No SVHC (17-Jan-2022)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto