2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimir página

                                                                                                TWR-MCF51AG

                                                                                                Tower System Module, ColdFire MCF51AG Family MCU's, 32-Bit, Accelerometer, Capacitive Touch Pads

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP TWR-MCF51AG
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteTWR-MCF51AG
                                                                                                Código Newark87R1342
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 13 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 101.170
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 101.17
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteTWR-MCF51AG
                                                                                                Código Newark87R1342
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMCF51AG
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v1
                                                                                                Silicon Core NumberMCF51
                                                                                                Kit Contents2x Elevator Boards, Necessary Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                The TWR-MCF51AG is an development tower system module for MCF51AG family. This module is part of the NXP tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MCF51AG tower system can operate as a standalone debug tool and can be purchased separately as a kit. The MCF51AG family expands the 32bit ColdFire microcontroller portfolio by offering products with DMA and iEvent modules to handle data transaction and interrupt management, thereby off-loading CPU overhead and increasing overall performance. The peripheral set is also well aligned to the needs of advanced three-phase motor control applications, where it can to improve the overall energy efficiency of the application.

                                                                                                • Integrated open-source BDM debugging tool
                                                                                                • MPR121 touch sensor
                                                                                                • Capacitive touch pads
                                                                                                • 3 axis accelerometer sensor
                                                                                                • Potentiometer
                                                                                                • Module with 4 LEDs
                                                                                                • Small form factor
                                                                                                • Mini-B USB connector
                                                                                                • Supports external communications interfaces
                                                                                                • Includes power regulation circuitry with standardized bus

                                                                                                Aplicações

                                                                                                Industrial, Consumer Electronics, Motor Drive & Control

                                                                                                Conteúdo

                                                                                                TWR-MCF51AG board with a MCF51AG 32-bit MCU, DVD with software, training and collateral, Quick start guide document

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MCF51AG

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v1

                                                                                                Kit Contents

                                                                                                2x Elevator Boards, Necessary Cables

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Core Number

                                                                                                MCF51

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                8 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)