2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimir página

                                                                                                TWR-MCF51AG-KIT

                                                                                                Tower System Kit, For MCF51AG ColdFire V1 MCU, 32-Bit, Capacitive Touch Pads, Touch Sensor

                                                                                                NXP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                NXP TWR-MCF51AG-KIT
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteTWR-MCF51AG-KIT
                                                                                                Código Newark22T5493
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 152.390
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 152.39
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                Nº da peça do fabricanteTWR-MCF51AG-KIT
                                                                                                Código Newark22T5493
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMCF51AG
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v1
                                                                                                Silicon Core NumberMCF51
                                                                                                Kit Contents2x Elevator Boards, Necessary Cables
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                The TWR-MCF51AG-KIT is a tower system kit for MCF51AG 32bit ColdFire V1 microcontroller. The MCF51AG microcontroller expands 32bit ColdFire microcontroller portfolio by offering products with direct memory access (DMA) and iEvent modules to handle data transaction and interrupt management, off loading CPU overhead and increasing overall performance. The device family targets smart appliance and industrial applications with a peripheral set aligned to the needs of its advanced three phase motor control to improve the overall energy efficiency of the application. Also included is functionality for system safety and integrity, such as an advanced independently clocked COP, external watchdog monitor and a cyclic redundancy check (CRC) engine providing failure protection and memory content validation for applications covered by IEC regulations.

                                                                                                • Integrated open source BDM debugging tool
                                                                                                • MPR121 capacitive touch sensor
                                                                                                • Capacitive touch pads
                                                                                                • Three axis accelerometer
                                                                                                • Potentiometer
                                                                                                • Four LEDs
                                                                                                • Small form factor
                                                                                                • Mini B USB connector
                                                                                                • Supports external communications interfaces
                                                                                                • Includes power regulation circuitry with standardized bus

                                                                                                Aplicações

                                                                                                Consumer Electronics, Industrial, Motor Drive & Control

                                                                                                Conteúdo

                                                                                                TWR-MCF51AG board, TWR-ELEV tower system elevator modules, TWR-PROTO tower system prototyping module, Cables, Quick start guide document, DVD with software, training and collateral.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MCF51AG

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v1

                                                                                                Kit Contents

                                                                                                2x Elevator Boards, Necessary Cables

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Core Number

                                                                                                MCF51

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (4)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Application Note EN

                                                                                                Produtos associados

                                                                                                6 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)