
| Quantidade | Preço |
|---|---|
| 50+ | $ 22.160 |
| 100+ | $ 17.160 |
| 500+ | $ 15.530 |
| 1000+ | $ 14.770 |
Informação do produto
Descrição geral do produto
The SEAL-D 681S series POWER-D vertical board-mount Mixed D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 40A power contacts, 5A signal
- IP67 Protection
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability rating
- Panel sealing kits (Removable or permanent) available as a separate item
Aplicações
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Especificações Técnicas
Seal-D 681S Series
Receptacle
17Contacts
Through Hole
Steel Body
Gold Plated Contacts
DB-17W2
15Contacts
2
DB
Copper Alloy
Lead (27-Jun-2024)
Documentação técnica (5)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
