| Quantidade | Preço |
|---|---|
| 1+ | $ 1,530.000 |
Informação do produto
Descrição geral do produto
The NI-9253 is an 8-channel analogue input module for ComapctDAQ and CompactRIO systems. Each channel provides a ±20 mA input range and 24 bits of resolution at a 50 kS/s sample rate. The NI-9253 has several diagnostic features to ensure your system is operating nominally at all times with open channel detection, power supply detection, and configurable thresholds. The NI-9253 has eight LEDs to indicate the status of each channel and the power supply so that a user in the field can easily validate that the system is operating normally. The NI-9253 also features a number of programmable hardware filters. By choosing the specific Butterworth and comb filters for your application, you can significantly reduce the noise in your system.
Especificações Técnicas
C Series Current Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
50kSPS
8Channels
-
-40°C to +70°C
NI-9253
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto