Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 86.300 |
| 5+ | $ 82.840 |
| 10+ | $ 74.660 |
| 25+ | $ 71.860 |
| 50+ | $ 70.820 |
| 100+ | $ 69.090 |
Informação do produto
Descrição geral do produto
SCHA63T-K01-004 is a 6-DOF XYZ-axis gyroscope and XYZ-axis accelerometer with a digital SPI interface. The SCHA63T-K01 is a combined high-performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and an integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done with two mixed-signal ASICs that provide angular rate via a flexible SPI digital interface. It is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over temperature, humidity and vibration. SCHA63T-K01 is targeted at applications demanding high performance with tough environmental requirements. Typical applications include Inertial measurement units (IMUs), navigation and positioning, machine control and guidance, dynamic inclination, robotic control and UAVs.
- Measurement range is ±125°/s (minimum saturation flag)
- G sensitivity (1g x,y,z axis static) is 0.006(°/s)/g max (for DC gravity input, N = 48)
- Supply voltage range from 3.0V to 3.6V
- 2 SPI digital interfaces, extensive self-diagnostics features
- Proven capacitive 3D-MEMS technology, can be used in safety critical applications
- Sensitivity range from 156.8 to 163.2LSB/°/s (sensitivity after calibration at ±125°/s)
- Linearity error is 0.035°/s typ (end point fit to ±125°/s, N = 30)
- Orthogonality error range from -0.25 to 0.25% (N = 234)
- Size (L × W × H) is 0.775inch x 0.478inch x 0.181inch
- 32 pin SOIC plastic package, operating temperature range from -40°C to +110°C
Especificações Técnicas
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Accelerometer, Gyroscope
3V
3.6V
32Pins
± 125°/s
SPI
110°C
No SVHC (04-Feb-2026)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
SOIC
SOIC
± 6g
+5°C to +100°C
-40°C
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto