2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                Imprimir página

                                                                                                MT5600SMI-L-92.R2-SP

                                                                                                MODEM, SERIAL DATA / FAX, V.92BIS, 56KBPS, 3.3V

                                                                                                MULTITECH
                                                                                                MULTITECH MT5600SMI-L-92.R2-SP
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteMULTITECH
                                                                                                Nº da peça do fabricanteMT5600SMI-L-92.R2-SP
                                                                                                Código Newark73R2640
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                MULTITECH
                                                                                                FabricanteMULTITECH
                                                                                                Nº da peça do fabricanteMT5600SMI-L-92.R2-SP
                                                                                                Código Newark73R2640
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Channels-
                                                                                                Protocol-
                                                                                                Supply Voltage Max3.3V
                                                                                                Frequency RF-
                                                                                                Module Interface-
                                                                                                Kit FeaturesComplete Data/Fax Modem Solution, Data Pump and DAA, Space Efficient Universal Socket Connectivity
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jan-2020)

                                                                                                Descrição geral do produto

                                                                                                MT5600SMI-L-92.R2-SP is an embedded analogue modem with V.92bis serial data and Fax, it operates at 3.3V. The Multi-Tech SocketModem embedded modem creates communication ready devices by integrating data/fax modem functionality into a single, Universal Socket design. The SocketModem embedded modem utilises a space efficient (1" × 2.5") design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform. The complete ready to integrate modem dramatically reduces development time and costs for system designers. The SocketModem embedded modem complies with telecom requirements globally and can be shipped worldwide.

                                                                                                • Interchangeable communications devices
                                                                                                • Quick to market
                                                                                                • Global approvals
                                                                                                • Easy migration to future networks
                                                                                                • Complete data/fax modem solution
                                                                                                • Universal Socket connectivity
                                                                                                • Intelligent DAA technology detects line status
                                                                                                • U.S. Caller ID reporting
                                                                                                • 2 wire leased line operation

                                                                                                Aplicações

                                                                                                Industrial, Medical, Security, Portable Devices, Sensing & Instrumentation, Consumer Electronics

                                                                                                Especificações Técnicas

                                                                                                No. of Channels

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Module Interface

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Protocol

                                                                                                -

                                                                                                Frequency RF

                                                                                                -

                                                                                                Kit Features

                                                                                                Complete Data/Fax Modem Solution, Data Pump and DAA, Space Efficient Universal Socket Connectivity

                                                                                                SVHC

                                                                                                No SVHC (16-Jan-2020)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (16-Jan-2020)