2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Ribbon / Flat Cable Assemblies
                                                                                                Imprimir página

                                                                                                92315-1424

                                                                                                Ribbon Cable, PF50 Receptacle to PF50 Receptacle, 14 Positions, 9.4 ", 240 mm, 1.27 mm

                                                                                                Data e lote

                                                                                                MOLEX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MOLEX 92315-1424
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante92315-1424
                                                                                                Código Newark97AH7880
                                                                                                Gama de produtosPicoflex OTS 92315 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 28 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1000+$ 1.650
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 2200
                                                                                                Vários: 100
                                                                                                $ 3,630.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MOLEX
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante92315-1424
                                                                                                Código Newark97AH7880
                                                                                                Gama de produtosPicoflex OTS 92315 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Connector to ConnectorPF50 Receptacle to PF50 Receptacle
                                                                                                No. of Positions14Positions
                                                                                                Cable Length - Imperial9.4"
                                                                                                Cable Length - Metric240mm
                                                                                                Connector Pitch1.27mm
                                                                                                Product RangePicoflex OTS 92315 Series
                                                                                                Cable Assembly Type-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Descrição geral do produto

                                                                                                Off-the-shelf Picoflex ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development. Polarized connector avoids mis-mating between cable assembly and header. One-piece connector housing provides excellent cable retention for easy control of inventory. Dual-beam contacts provide 4 points of contact for each circuit at the mating interface for a reliable connection. Final seat slots provide locking mechanism between mated cable assembly and header. Termination windows and clearance slots allow for visual check after cable assembly build for enhanced quality. Gold plating option offers higher mating cycle and eliminates fretting in high-vibration applications. Typical applications include consumer, industrial / industrial automation, medical and sustainable energy.

                                                                                                • Picoflex PF-50 IDT-to-Picoflex PF-50 IDT cable assembly
                                                                                                • Ejection tooling slots ease unmating of cable assembly from header
                                                                                                • Insulation displacement termination permits daisy chaining
                                                                                                • Scalloped profile ensures precise positioning of the ribbon cable
                                                                                                • Polyester housing, phosphor bronze contact, tin plating
                                                                                                • Certified by UL (file number E29179) and CSA (file number LR19980)
                                                                                                • Mates with Picoflex PF50 header
                                                                                                • Maximum voltage of 250V, maximum current of 1.2A, operating temperature range from -40 to +105°C
                                                                                                • Durability (minimum) of 30 cycles
                                                                                                • 1.27mm pitch, 28AWG wire gauge

                                                                                                Especificações Técnicas

                                                                                                Connector to Connector

                                                                                                PF50 Receptacle to PF50 Receptacle

                                                                                                Cable Length - Imperial

                                                                                                9.4"

                                                                                                Connector Pitch

                                                                                                1.27mm

                                                                                                Cable Assembly Type

                                                                                                -

                                                                                                No. of Positions

                                                                                                14Positions

                                                                                                Cable Length - Metric

                                                                                                240mm

                                                                                                Product Range

                                                                                                Picoflex OTS 92315 Series

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documentação técnica (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2024)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Rastreabilidade de produtos

                                                                                                Data e lote