7806.6554.0
HOOD, TOP ENTRY, 6B, 1 LEVER

| Quantidade | Preço |
|---|---|
| 1+ | $ 19.830 |
| 10+ | $ 19.030 |
| 25+ | $ 17.420 |
| 50+ | $ 16.530 |
| 100+ | $ 16.130 |
| 250+ | $ 14.530 |
| 500+ | $ 13.720 |
| 1000+ | $ 12.250 |
Informação do produto
Descrição geral do produto
The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Aplicações
Commercial Vehicle, Industrial
Especificações Técnicas
Hood, Top Entry
Aluminium Body
6B
93601
180°
1 Lever
Molex Size 6B S-D, S-DD, S-E, S-EE, SEP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
To Be Advised
Alternativas para 7806.6554.0
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto